V-LD1-LENS-RFB-01

RFbeam
62-V-LD1-LENS-RFB-01
V-LD1-LENS-RFB-01

製造商:

說明:
感應器硬體及附件 8x8 degree plastic lens

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,756.10 NT$1,756.10
NT$1,755.08 NT$17,550.80
NT$1,753.04 NT$43,826.00
NT$1,752.36 NT$87,618.00
NT$1,751.34 NT$175,134.00

商品屬性 屬性值 選擇屬性
RFbeam
產品類型: 感應器硬體及附件
RoHS: N
Plastic Lens
RFbeam V-LD1 Digital Distance Sensor
品牌: RFbeam
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Hardware
系列: V-LDx
原廠包裝數量: 1
子類別: Sensors
公司名稱: V-LD1-Lens
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

V-LD1-LENS-RFB-01 Plastic Lens

The RFbeam V-LD1-LENS-RFB-01 Plastic Lens is a detachable lens mounted on top of the V-LD1 distance sensor and included in the V-LD1 evaluation kit. This lens focuses the beam width to about 8 x 8 degrees for longer detection distances. The V-LD1-LENS-RFB-01 lens features a typical gain of 12dBi and ABS-like white plastic. ENS is a plastic lens that can be used with the V-LD1 Distance Sensor. Typical applications include the Internet of Things (IoT), tank level gauging, smart city, anti-collision, water level and speed measurement, and altimeter.