Z125-902

Harwin
855-Z125-902
Z125-902

製造商:

說明:
提取、移除和插入工具 G125 CRIMP INS/REMOV TOOL KIT

庫存量: 56

庫存:
56
可立即送貨
在途量:
59
預期2026/4/7
167
預期2026/4/14
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,720.62 NT$3,720.62
NT$3,468.68 NT$17,343.40
NT$3,366.00 NT$33,660.00
NT$3,010.36 NT$75,259.00
NT$2,951.20 NT$295,120.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 提取、移除和插入工具
RoHS:  
Insertion / Extraction Tools
Insertion / Extraction Tool
Inserting and removing crimped contacts into the rear of mouldings
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Extraction / Insertion Tools
系列: G125
原廠包裝數量: 1
子類別: Tools
公司名稱: GECKO
每件重量: 285.768 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

G125系列Gecko連接器

Harwin G125連接器提供扁平型雙排線對板與板對板互連方案,非常適用於需要節約PCB佔用面積的堆疊與纜線連接應用。許多高可靠度應用必須考量空間與重量,因此G125系列Gecko連接器的設計旨在提供高效能微型封裝。每個連接器具有最多50個觸頭且針腳間距為1.25 mm,可在小型封裝中提供密集針腳數。與Micro-D等其他高效能連接器相比,G125系列Gecko連接器可節省35%的空間。在 25°C條件下,該連接器的每個觸頭可單獨容納2.8A電流,多個觸頭可同時容納2A電流。 Harwin G125系列Gecko连接器产品经测试证明可在极端条件下提供高性能,并且可在廣溫度範圍(-65°C至+150°C)以及劇烈振動情况(Z轴100g 6ms)下工作。这一高性能得益于Harwin(正在申请*)专利的四点触控型铜合金触点。该连接器可承受大量插拔周期,并且需要的插拔力很低。
瞭解更多

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.