ZA1-9020000

Harwin
855-ZA1-9020000
ZA1-9020000

製造商:

說明:
螺絲筆、螺母套筒及套筒扳手 Screwdriver

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,004.64 NT$2,004.64
NT$1,812.54 NT$9,062.70
NT$1,762.22 NT$17,622.20
NT$1,688.78 NT$42,219.50
NT$1,650.36 NT$82,518.00
NT$1,617.38 NT$161,738.00
NT$1,579.30 NT$394,825.00
500 報價

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 螺絲筆、螺母套筒及套筒扳手
RoHS:
Screwdrivers
Screwdriver
8 mm x 100 mm
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Screwdrivers, Nutdrivers & Socket Drivers
系列: KONA
原廠包裝數量: 1
子類別: Tools
公司名稱: KONA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205400000
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.