DFCT

Panduit
644-DFCT
DFCT

製造商:

說明:
剝線與切線工具 Duct Finger Cutting Tool

由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$5,496.10 NT$5,496.10
NT$5,376.42 NT$53,764.20

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 剝線與切線工具
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
Cutting Tools
Duct Cutting Tool
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: Panduit Wide Finger Wiring Duct
產品類型: Wire Strippers & Cutters
系列: DFCT
原廠包裝數量: 1
子類別: Tools
公司名稱: PANDUCT
每件重量: 92.230 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® DFCT Wide Finger Duct Cutting Tool

Panduit Panduct® DFCT Wide Finger Wiring Duct Cutting Tool is engineered for use with wiring ducts that have a wide finger/slot design, and it can easily remove duct fingers in tight spaces. The hand-held tool not only cuts Panduit wide finger wiring duct but also removes NR1 nylon rivets. The DFCT tool is robust and made from heavy-duty steel construction and features spring-open handles. Panduit Panduct DFCT Wide Finger Wiring Duct Cutting Tool has overall dimensions of 1.2" x 0.88" x 10.3" (31.8mm x 22.2mm x 261.6mm) (D x H x W).