P1PDT-10-28-H-10.0-B1

Samtec
200-P1PDT1028H100B1
P1PDT-10-28-H-10.0-B1

製造商:

說明:
矩形電纜組件 IN DEVELOPMENT: URSA(TM) I/O Ultra Rugged Panel Mount Terminal Cable Assembly

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,156.38 NT$2,156.38
NT$1,842.69 NT$18,426.90
NT$1,727.25 NT$43,181.25
50 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 矩形電纜組件
P1PDT
品牌: Samtec
產品類型: Rectangular Cable Assemblies
子類別: Cable Assemblies
公司名稱: URSA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8544420000
原產地分類
原產國:
哥斯達黎加
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

P1PDT I/O Panel Mount Terminal Cable Assembly

Samtec P1PDT I/O Panel Mount Terminal Cable Assembly includes a hyperboloid-type contact for extremely high mating cycles and four points of contact for a reliable connection. This assembly features two end options, double row design, up to 40 positions per row, 200VAC/282VDC voltage rating, and 28AWG or 30AWG Teflon™ fluoropolymer wire. The P1PDT assembly is available with a micro 1mm (0.0394″) pitch. This assembly comes with a zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material.