Amphenol Advanced Sensors NPA Low-Pressure Sensors

Amphenol Advanced Sensors NPA Low-Pressure Sensors are designed as a cost-effective solution for applications requiring calibrated performance. These surface-mount devices come in a SOIC-14 package and are available in gauge or differential pressure ranges with mV, amplified analog, or digital outputs. Amphenol Advanced Sensors NPA Low-Pressure Sensors are ideally suited for printed circuit board (PCB) mounting and feature an on-chip temperature sensor in digital mode.

Features

  • Surface mountable
  • Differential and gauge low pressure
  • 2" to 5" H2O pressure range
  • Output options include amplified analog, digital serial (14 bit), digital I2C, uncalibrated mV
  • On-chip temperature sensor in digital mode
  • -40°C to +125°C operating temperature range
  • 10psi burst pressure on 2" H2O full scale
  • 15psi burst pressure on 5" H2O full scale

Applications

  • Sleep apnea machines
  • Ventilation
  • Anesthesia
  • Delta-pressure flow
  • HVAC
  • Passenger oxygen systems
  • Cabin climate control
  • Air filtration monitoring
  • Active drag reduction
  • Process controls
  • Altimeters / barometers
  • Self-contained breathing apparatuses (SCBA)

Circuit Diagrams

Mechanical Drawing - Amphenol Advanced Sensors NPA Low-Pressure Sensors
發佈日期: 2015-12-16 | 更新日期: 2022-10-12