Infineon Technologies EVAL-FFXMR12MM1H EconoDUAL™ 3 Evaluation Board
Infineon Technologies EVAL-FFXMR12MM1H EconoDUAL™ 3 Evaluation Board enables fast evaluation of EconoDUAL 3 power modules with CoolSiC™ technology. The Infineon EVAL-FFXMR12MM1H includes the EiceDRIVER™, providing DESAT short-circuit protection and active Miller clamping. The evaluation board is equipped with an internal gate-driver voltage supply and an NTC thermistor for measuring temperature.
Features
- Isolated internal power supply for operational 15V and 5V
- Isolated NTC temperature measurement via a self-supplying amplifier
- Short-circuit protection via DESAT detection
- Prevention of dynamic self-turn-on via active Miller clamping
- PCB suitable for PressFIT mounting onto the EconoDUAL 3 package
- +18V/-3V or 15V/-5V selective gate voltage levels
- Isolated gate driver with booster stage (operating with booster stage is optional)
Applications
- HVAC control
- Motor control and general-purpose motor drives
- Uninterruptible power supplies (UPS)
- eCAV
- Energy storage systems
- EV charging
Specifications
- 15V to 32V external power supply voltage range
- 5V nominal PWM logical level voltage
- -3V or -5V nominal negative output gate voltages
- 18V or 15V nominal positive output gate voltages
- -30A to 40A output gate current peak range
- 15kHz nominal switching frequency
- 1200V maximum collector-emitter voltage
- 250W maximum motor power
- 6mm minimum creepage
- 0.25mm minimum clearance
- Pollution degree II
- -40°C to +85°C operating temperature range
Structural Block Diagram
Overview
發佈日期: 2026-05-20
| 更新日期: 2026-05-26