Broadcom High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Features

  • Distance measurement with best-in-class fully integrated 3D ToF ranging sensors with precise measurements even in bright sunlight
  • Infrared light detection with pyroelectric detectors (no false alarms) which enables more precise measurements
  • Single photon detection with Silicon Photomultiplier (SiPM) products that capture every single photon
  • Spectrum analysis with UV-VIS-NIR spectroscopy
    • Easy integration in industrial environments
    • Reliable and robust spectrometers
  • IR/UV LEDs for light detection curtains
  • Encoders for motion feedback and positioning
  • Current and voltage sensors for measurement in motor drive subsystems

Applications

  • Industrial automation
  • Consumer electronics
  • Gesture recognition
  • Environmental monitoring
  • Health diagnostics

Videos

發佈日期: 2024-09-19 | 更新日期: 2025-01-14