Banner Engineering R70 Serial & Ethernet Data Radios

Banner Engineering R70 Serial and Ethernet Data Radios are compact, industrial, and communication devices available in the R70ER and R70SR series. R70ER Ethernet data radios are used to create point-to-multipoint configurations of wireless Ethernet networks, while the R70SR serial data radios are used to extend the range of serial communication networks. These R70 data radios are fitted with D-code M12 quick-disconnect connectors for fast deployment and feature a star or tree network topology configuration. Banner Engineering R70 Serial and Ethernet Data Radios provide a self-healing, auto-routing radio frequency network with multiple hops to extend the network's range.

Features

  • R70ER Ethernet Data Radio
    • Star or tree topology configuration
    • DIP switches select operational modes
    • No IP address configuration required
    • Frequency-hopping spread spectrum (FHSS) technology ensures reliable data delivery
    • Self-healing, auto-routing radio frequency network with multiple hops
    • Advanced encryption standard (AES) using a 256-bit cryptographic key
  • R70SR Serial Data Radio
    • RS-485 serial communication
    • Star or tree network topology configuration
    • DIP switches select operational modes
    • Frequency hopping spread spectrum technology
    • Self-healing, auto-routing radio frequency network with multiple hops
發佈日期: 2024-01-17 | 更新日期: 2026-06-18