AMD / Xilinx Kria™ K24 SOM
AMD / Xilinx Kria™ K24 SOM is built on the AMD Zynq™ UltraScale+™ MPSoC architecture and is ideal for power-efficient motor control and DSP applications. The AMD / Xilinx Kria K24 offers flexibility in hardware and software, ensuring compatibility with future standards and sensor needs. Connector compatibility with the K26 SOM simplifies customization without PCB modifications. The K24 SOM is user-friendly, supported by the KD240 Drives Starter Kit, and features pre-built accelerated applications for rapid development, catering to developers of varying FPGA experience levels.特點
- 開發低功耗、非常緊湊的工業解決方案,實現批量部署
- 與基於處理器的產品相比,延遲降低高達2倍,並為需要高度可靠的目標應用提供確定性的性能
- 連接器與K26 SOM相容,允許在SOM之間遷移
- 堅固耐用,可在惡劣的工業環境中實現長生命週期運行
- 支援多種中小型馬達及多種驅動技術
- 支援更多開發流程,包括Python和MATLAB® Simulink®環境
- 使用Vitis™電機控制庫預置硬體加速功能
應用
- 自主工業機械人
- 電動車與充電器
- 手持式醫療裝置
- 醫療設備
- 發電系統
- 公共運輸
方塊圖
影片
發佈日期: 2024-03-13
| 更新日期: 2024-09-19