ROHM Semiconductor AEC-Q101 SiC Schottky Barrier Diodes

ROHM Semiconductor AEC-Q101 SiC Schottky Barrier Diodes deliver breakdown voltages from 600V, far exceeding the upper limit for silicon SBDs. The AEC-Q101 Diodes utilize SiC, making them ideal for PFC circuits and inverters. Additionally, high-speed switching is enabled with ultra-small reverse recovery time. This minimizes both reverse recovery charge and switching loss, contributing to end-product miniaturization. ROHM AEC-Q101 SiC Schottky Barrier Diodes offer a reverse voltage range of 650V to 1200V, a continuous forward current range of 1.2µA to 260µA, and a total power dissipation range between 48W to 280W. The devices are available in TO-247 and TO-263 packages, with a max temperature of +175°C.

Features

  • AEC-Q100 qualified for automotive applications
  • Reduced temperature dependence
  • High-speed switching
  • Low switching loss
  • Shorter recovery time

Applications

  • Automotive
  • Switch-mode power supplies
  • Solar inverters
  • UPS
  • EV chargers

Videos

SBD Voltage Chart

Chart - ROHM Semiconductor AEC-Q101 SiC Schottky Barrier Diodes
View Results ( 10 ) Page
零件編號 規格書 If - 順向電流 Ifsm - 順向浪湧電流 Ir - 反向電流 封裝/外殼
SCS208AJHRTLL SCS208AJHRTLL 規格書 8 A 30 A 160 uA TO-263AB-3
SCS220AE2HRC11 SCS220AE2HRC11 規格書 20 A 76 A 200 uA TO-247N-3
SCS240AE2HRC11 SCS240AE2HRC11 規格書 40 A 130 A 400 uA TO-247N-3
SCS210KE2HRC11 SCS210KE2HRC11 規格書 10 A 45 A 100 uA TO-247N-3
SCS206AJHRTLL SCS206AJHRTLL 規格書 6 A 23 A 120 uA TO-263AB-3
SCS210AJHRTLL SCS210AJHRTLL 規格書 10 A 38 A 200 uA TO-263AB-3
SCS215AJHRTLL SCS215AJHRTLL 規格書 15 A 52 A 300 uA TO-263AB-3
SCS212AJHRTLL SCS212AJHRTLL 規格書 12 A 43 A 240 uA TO-263AB-3
SCS220AJHRTLL SCS220AJHRTLL 規格書 20 A 68 A 400 uA TO-263AB-3
SCS220KE2HRC11 SCS220KE2HRC11 規格書 20 A 84 A 200 uA TO-247N-3
發佈日期: 2019-03-22 | 更新日期: 2024-01-24