Littelfuse Raychem ChipSESD保護器

TE Connectivity擴大了其 硅質ESD(電子靜態放電)保護產品組合,增加了Raychem ChipSESD產品。目前在業界體積最小的0201和0402晶片尺寸封裝(CSP),ChipSESD設備內使用,其特點為:雙向技術,超低電容量。 與傳統半導體封裝ESD設備相比,安裝以及返修過程更加簡便,0201- 和0402尺寸ChipSESD 既保留了傳統SMT被動封裝配置,同時還利用了硅質的優良特性。TE Connectivity的Raychem ChipSESD保護器有助於保護小型便攜式電子產品中的靈敏IC,例如手機和LCD和等離子顯示屏、HDMI、USB、DisplayPort,以及其他高速數位或低電壓天線接口。

特點

  • Small EIA 0201 and SOD882 case sizes
  • Standard PCB assembly and rework processes
  • Bidirectional operation allows placement on PCB without orientation constraint
  • Appropriate for ESD protection in space-constrained portable electronics and mobile handsets
  • Suitable for +5V operating voltage applications
  • Helps protect electronic circuits against damage from Electrostatic Discharge (ESD) events
  • Assist equipment to pass IEC61000-4-2, level 4 testing
  • RoHS compliant and halogen free

應用

  • Small portable electronics
  • Mobile phones
  • LCD and plasma displays
  • HDMIs
  • USBs
  • DisplayPorts
  • Other high-speed digital or low-voltage antenna interfaces
發佈日期: 2011-03-14 | 更新日期: 2022-03-11