Texas Instruments LOG300 40MHz Logarithmic Detector
Texas Instruments LOG300 40MHz Logarithmic Detector is an integrated Analog Front End (AFE) consisting of a low-noise amplifier (LNA) and a Log Detector block. This device supports an input frequency range of up to 40MHz and a typical dynamic range of 98dB. The LOG300 is intended for applications requiring a wide dynamic voltage and signal measurement range. The Log Detector block of the LOG300 supports both single-ended and differential inputs. The low input noise of the integrated LNA allows the measurement of signals as low as 7µVP. The transient output response can be adjusted by tuning the capacitor connected to the Log_Out pin. The integrated frequency detect feature of LOG300 enables users to extract input signal frequency and zero-crossing information.The Texas Instruments LOG300 is available in a 16-pin SOIC and 16-pin VQFN package. The LOG300 is operational from a 3V to 5.25V supply and over the full ambient temperature range of –40°C to +125°C.
Features
- Input range
- LNA + log detector: 7µVP to 200mVP
- Log detector: 20µVP to 1.6VP
- Dynamic range of 98dB with log conformance error (LCE) = ±1dB
- Adjustable output to input slope and response time
- Signal detection up to 40MHz; even higher with reduced LCE
- Input frequency detection, zero cross-detect
- 3V to 5.25V supply
Applications
- Ultrasonic distance and material sensing
- Flow cytometry
- ESD and high-energy EMI signal detection
- Energy detection
- Bubble, occlusion detection
Functional Block Diagram
發佈日期: 2024-12-02
| 更新日期: 2024-12-04