Texas Instruments LOG300DEVM & LOG300RGTEVM Evaluation Modules

Texas Instruments LOG300DEVM and LOG300RGTEVM Evaluation Modules (EVMs) are designed to evaluate the performance of an integrated logarithmic detector, low noise amplifier (LNA), and input frequency detector all in one single device LOG300. The evaluation module can operate over the single supply range of 3V to 5.2V. The LOG detector block can take the input from 25µV to 1.6Vp, while the complete analog front end (LNA + log detector combined) supports the input range from 6µVp to 200mVp. A back-to-back diode is also provided at the LNA input to protect it from high-voltage spikes. The Texas Instruments LOG300DEVM and LOG300RGTEVM Evaluation Modules (EVMs) include an SMA connector for all inputs and output pins and a power connector for supply.

Features

  • Configurable to use and evaluate LNA and LOG detector blocks separately
  • Provides flexibility to use onboard BPF or connect external BPF
  • Easy to use SMA connectors for all input and output signal
  • Layout configured to minimize parasitic coupling and noise
  • Jumper to disable and enable LNA and the entire AFE

Kit Contents

  • LOG300DEVM or LOG300RGTEVM evaluation module
  • Evaluation module disclaimer Read Me

Applications

  • Arc fault detection
  • Ultra-sonic double paper feed detection
  • Ultra-sonic material detection
  • Bubble counter and detection in fluid
  • Ultra-sonic distance detection

Board Layout

Location Circuit - Texas Instruments LOG300DEVM & LOG300RGTEVM Evaluation Modules
發佈日期: 2024-10-23 | 更新日期: 2025-01-30