SI838XISO-KIT

Skyworks Solutions, Inc.
634-SI838XISO-KIT
SI838XISO-KIT

製造商:

說明:
介面開發工具 SI838XISO Evaluation Kit

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
Digital Isolator
Si838x
Bulk
品牌: Skyworks Solutions, Inc.
接口類型: Parallel, SPI
工作電源電壓: 5.5 V
產品類型: Interface Development Tools
系列: Si8380
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3B992
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Si838x PLC Input Isolator Evaluation Kit

Silicon Labs Si838x PLC Input Isolator Evaluation Kit is designed to evaluate Si838x multi-channel digital isolators. The evaluation board is populated with a Si8384P and three different input networks whose recommendations are derived from the respective IEC 61131-2 digital input types at 24VDC. The Si838xISO evaluation board drives either 24V digital logic signals into the "EXT" test points or 2V to 5V signal range into the remaining test points. Silicon Labs Si838x PLC Input Isolator Evaluation Kit facilitates a quick evaluation of the devices' key parameters and includes test points on each pin to accommodate a direct connection to the designer's end system.

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$903.06 NT$903.06