多協議模組

 多協議模組
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
結果: 1,634
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 輸出功率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 天線連接器類型 尺寸 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - Sub GHz 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 資格 封裝
Silex Technology 多協議模組 2x2 Dual Band 802.11 ac WLAN+BT SMT 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多協議模組 [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P 無庫存前置作業時間 40 週
最少: 1
倍數: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology 多協議模組 [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. 無庫存前置作業時間 40 週
最少: 100
倍數: 100

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology 多協議模組 [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. 無庫存前置作業時間 40 週
最少: 1,200
倍數: 1,200
: 1,200

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多協議模組 [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. 無庫存前置作業時間 30 週
最少: 100
倍數: 100

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART 3.3 V - 40 C + 85 C MHF4 Tray
Silex Technology 多協議模組 [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk
Silex Technology 多協議模組 [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. 無庫存前置作業時間 30 週
最少: 1,000
倍數: 1,000
: 1,000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Reel
Silex Technology 多協議模組 [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Cut Tape
Silex Technology 多協議模組 1x1 Wi-Fi+BLE radio /baseband SDIO Card 無庫存前置作業時間 30 週
最少: 100
倍數: 100

SX-SDCAC Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多協議模組 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多協議模組 802.11ac+Bluetooth SDIO card SoC 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-PCEAC2 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多協議模組 The Silex SX-SDCAC Plus is a next generation 802.11a/b/g/n/ac plus Bluetooth SDIO card based on the QCA9377-3 System-on-Chip (SoC). The SX-SDCAC Plus is mechanically designed in a SD card form factor to provide customers with a vendor independent for 無庫存前置作業時間 30 週
最少: 1
倍數: 1
Bulk
Silex Technology 多協議模組 Wi-Fi+BLE Mod SM w/Ant uFl connector 無庫存前置作業時間 30 週
最少: 500
倍數: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多協議模組 Wi-Fi+BLE Mod SM w/Ant uFl con SamPck 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多協議模組 Wi-Fi+BLE Mod 2 ufl connectors 無庫存前置作業時間 30 週
最少: 500
倍數: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多協議模組 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 無庫存前置作業時間 30 週
最少: 500
倍數: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology 多協議模組 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO 無庫存前置作業時間 30 週
最少: 500
倍數: 500
: 500

2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology 多協議模組 SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO 無庫存前置作業時間 30 週
最少: 1
倍數: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多協議模組 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module 無庫存前置作業時間 26 週
最少: 500
倍數: 500
: 500

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多協議模組 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample 無庫存前置作業時間 26 週
最少: 1
倍數: 1

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology 多協議模組 Surface Mount 無庫存前置作業時間 30 週
最少: 500
倍數: 500
: 500

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多協議模組 Surface Mount Sample Piece 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多協議模組 Type A USB Connector 無庫存前置作業時間 32 週
最少: 100
倍數: 100

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C MHF1 52 mm x 22 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology 多協議模組 SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO 前置作業時間 30 週
最少: 1
倍數: 1

2.4 GHz, 5 GHz SDIO, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 19 mm x 30 mm x 2.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Murata Electronics 多協議模組 Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod 無庫存前置作業時間 22 週
最少: 1
倍數: 1
: 1,000

2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel