Half Duplex Transceiver RS-485 Interface IC

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 1,631In Stock
7,500Expected 8/31/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-EP-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 374In Stock
184Expected 9/3/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-DuplexRS-485/RS-422 Transceiver with 30kV ESDProtection and Integrated Transformer Driver 552In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14949 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA, 6.3 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 641In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 927In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1,035In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 558In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 845In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
M5Stack RS-485 Interface IC Is an isolated half duplex transceiver based on the RS485 bus protocol. 47In Stock
90Expected 8/31/2026
Min.: 1
Mult.: 1

Screw Non-standard UNIT Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 15 kV Bulk
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 154In Stock
200Expected 8/28/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780DR 220In Stock
450Expected 8/26/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 137In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782DR 182In Stock
300Expected 10/16/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30-V Fault-Protected RS-485 Xcvr 57In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 87In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD23D 414In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad LP Diff Bus 207In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 217In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver 183In Stock
800Expected 8/27/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 3,980In Stock
3,750On Order
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 110In Stock
5,324On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD 60In Stock
3,200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 15In Stock
460On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD 212In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Half Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 27In Stock
92On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube