onsemi FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.

Features

  • TJ = 175°C maximum junction temperature
  • Positive temperature coefficient for easy parallel operating
  • High current capability
  • VCE(Sat) = 1.6V (Typ.) @ IC = up to 75A low saturation voltage
  • 100% of the parts are tested for ILM
  • Fast switching
  • Tight parameter distribution
  • No reverse recovery/no forward recovery
  • AEC−Q101 qualified and PPAP capable  
發佈日期: 2023-04-04 | 更新日期: 2024-08-29